
Finder 95.15.20 Relay socket Finder 40.51, Finder 40.52, Finder 40.61, Finder 40.62 (L x W x H) 30.3 x 13 x 9.2 mm 1 pc(
Number
Highlights & Details
Finder Relay Socket 95.15.20
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Print
- Mounting type
PCB
- Compatible with
Finder
- Compatible with (type)
Finder 40.51
Finder 40.52
Finder 40.61
Finder 40.62
- Width
13 mm
- Height
9.2 mm
- Length
30.3 mm
- Dim
(L x W x H) 30.3 x 13 x 9.2 mm
- RoHS-compliant
Yes
- Type
95.15.20
Direct mounting
13
9.2 mm
30.3 mm
FALSE
PCB connection
Documents & Downloads
Datasheet
Datasheet 1842241 Finder 95.15.20 Relay socket Finder 40.51, Finder 40.52, Finder 40.61, Finder 40.62 (L x W x H) 30.3 x 13 x 9.2 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 1842241 Finder 95.15.20 Relay socket Finder 40.51, Finder 40.52, Finder 40.61, Finder 40.62 (L x W x H) 30.3 x 13 x 9.2 mm 1 pc(
Description
This text is machine translated.














