
Finder 95.65 Relay socket Finder 40.51, Finder 40.52, Finder 40.61 (L x W x H) 67.2 x 15.5 x 36.5 mm 1 pc(s)
Number
Highlights & Details
Finder screw socket 95.65
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with (type)
Finder 40.51
Finder 40.52
Finder 40.61
- Width
15.5 mm
- Height
36.5 mm
- Length
67.2 mm
- Dim
(L x W x H) 67.2 x 15.5 x 36.5 mm
- RoHS-compliant
Yes
- Type
95.65
DIN rail (top hat rail) 35 mm
15.5
35.5 mm
68 mm
FALSE
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842245 Finder 95.65 Relay socket Finder 40.51, Finder 40.52, Finder 40.61 (L x W x H) 67.2 x 15.5 x 36.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842245 Finder 95.65 Relay socket Finder 40.51, Finder 40.52, Finder 40.61 (L x W x H) 67.2 x 15.5 x 36.5 mm 1 pc(s)
Description
This text is machine translated.













