
Finder 95.75 Relay socket Finder 40.52, Finder 40.61, Finder 44.52, Finder 44.62 (L x W x H) 73.1 x 15.5 x 54 mm 1 pc(s)
Number
Highlights & Details
Finder screw socket 95.75
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Weight
398.00
- Compatible with
Finder
- Compatible with (type)
Finder 40.52
Finder 40.61
Finder 44.52
Finder 44.62
- Width
15.5 mm
- Height
54 mm
- Length
73.1 mm
- Dim
(L x W x H) 73.1 x 15.5 x 54 mm
- RoHS-compliant
Yes
- Type
95.75
DIN rail (top hat rail) 35 mm
15.5
54 mm
73.1 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842246 Finder 95.75 Relay socket Finder 40.52, Finder 40.61, Finder 44.52, Finder 44.62 (L x W x H) 73.1 x 15.5 x 54 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842246 Finder 95.75 Relay socket Finder 40.52, Finder 40.61, Finder 44.52, Finder 44.62 (L x W x H) 73.1 x 15.5 x 54 mm 1 pc(s)
Description
This text is machine translated.












