
Finder 95.83.30 Relay socket Compatible with series: Finder 40 series Finder 40.31 (L x W x H) 75 x 15.5 x 42.7 mm 1 pc(
Number
Highlights & Details
Matching socket for DIN rail
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 40 series
- Compatible with (type)
Finder 40.31
- Width
15.5 mm
- Height
42.7 mm
- Length
75 mm
- Dim
(L x W x H) 75 x 15.5 x 42.7 mm
- RoHS-compliant
Yes
- Type
95.83.30
- Type
Relay socket
- Type
95.83.30
DIN rail (top hat rail) 35 mm
15.5
46.8 mm
81.9 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 502995 Finder 95.83.30 Relay socket Compatible with series: Finder 40 series Finder 40.31 (L x W x H) 75 x 15.5 x 42.7 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 502995 Finder 95.83.30 Relay socket Compatible with series: Finder 40 series Finder 40.31 (L x W x H) 75 x 15.5 x 42.7 mm 1 pc(
Description
For RT high current PCB relays no. 50 41 11, 50 41 25, 50 41 37, 50 41 49, 50 41 75 and 50 57 22, 50 57 30 and 50 57 49.












