
Finder 95.85.30 Relay socket Finder 40.51, Finder 40.52, Finder 40.62 (L x W x H) 81.9 x 15.5 x 46.8 mm 1 pc(s)
Highlights & Details
Finder screw socket 95.85.30
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Weight
0.05
- Compatible with
Finder
- Compatible with (type)
Finder 40.51
Finder 40.52
Finder 40.62
- Width
15.5 mm
- Height
46.8 mm
- Length
81.9 mm
- Dim
(L x W x H) 81.9 x 15.5 x 46.8 mm
- RoHS-compliant
Yes
- Type
95.85.30
DIN rail (top hat rail) 35 mm
15.5
46.8 mm
81.9 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1842248 Finder 95.85.30 Relay socket Finder 40.51, Finder 40.52, Finder 40.62 (L x W x H) 81.9 x 15.5 x 46.8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842248 Finder 95.85.30 Relay socket Finder 40.51, Finder 40.52, Finder 40.62 (L x W x H) 81.9 x 15.5 x 46.8 mm 1 pc(s)
Description
This text is machine translated.












