
Finder 96.12 Relay socket Compatible with series: Finder 56 series Finder 56.32 (L x W x H) 29.5 x 21.5 x 14.3 mm 1 pc(s
Number
Highlights & Details
Relay socket
Our service for you
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 56 series
- Compatible with (type)
Finder 56.32
- Width
21.5 mm
- Height
14.3 mm
- Length
29.5 mm
- Dim
(L x W x H) 29.5 x 21.5 x 14.3 mm
- RoHS-compliant
Yes
- Type
96.12
Direct mounting
21.5
14.3 mm
29.5 mm
FALSE
PCB connection
Documents & Downloads
Datasheet
Datasheet 1842250 Finder 96.12 Relay socket Compatible with series: Finder 56 series Finder 56.32 (L x W x H) 29.5 x 21.5 x 14.3 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 1842250 Finder 96.12 Relay socket Compatible with series: Finder 56 series Finder 56.32 (L x W x H) 29.5 x 21.5 x 14.3 mm 1 pc(s
Description
This text is machine translated.









