
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 4.61
30
7% = € 0.30
€ 4.31
50
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.61 / piece)
€ 46.10
plus VAT.
14-day return policy included
Technical specifications
- Functional supplement possible: Yes
- Type of accessories: Bracket
- Packaging type
Piece
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
- Factory colour
Black
- Connection
Screws
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 46 series
- Compatible with (type)
Finder 46.61
- Width
15.8 mm
- Height
82.9 mm
- Length
64.9 mm
- Dim
(L x W x H) 64.9 x 15.8 x 82.9 mm
- RoHS-compliant
Yes
- Type
97.01.0
DIN rail (top hat rail) 35 mm
15.8
66 mm
82.85 mm
FALSE
Screw connection
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323454 Finder 97.01.0 Relay socket + bracket Compatible with series: Finder 46 series Finder 46.61 (L x W x H) 64.9 x 15.8 x 82
Description
Relay socket with screw terminals for DIN rail, for relay 46.61, black, with integrated snap-on mounting for module series 99.02 or time module 86.30.0.024.0000
This text is machine translated.
This text is machine translated.










