
Finder 97.P2 Relay socket Compatible with series: Finder 46 series, Finder 99 series, Finder 86 series Finder 46.52, Fin
EAN:
Part number:
Item no:
Highlights & Details
Relay socket 97.P2
Technical specifications
- Packaging type
Tray
- Product type
Relay socket
- Content
1 pc(s)
- Factory colour
Blue
- Connection
Spring-loaded terminal
- Compatible with
Finder
- Compatible with series
Finder 46 series
Finder 99 series
Finder 86 series
- Compatible with (type)
Finder 46.52
Finder 99.02
Finder 86.30.0.024.0000
- RoHS-compliant
Yes
- Type
97.P2
DIN rail (top hat rail) 35 mm
15.8
62.73 mm
95.6 mm
FALSE
Plug-in connection
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210006 Finder 97.P2 Relay socket Compatible with series: Finder 46 series, Finder 99 series, Finder 86 series Finder 46.52, Fin
Description
Relay socket with push-in terminals, for relay 46.52, blue, with integrated snap-on mounting for module series 99.02 or time module 86.30.0.024.0000. The push-in terminals allow quick connection of single or multi-wire cables and offer increased resistance to vibration.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, CSA.










