There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Enclosure light
7L.46.0.024.1200
Magnet
incl. On/Off switch
24 V
12 V
48 V
12 - 48 V
300 mA
13 W
Black
Transparent
5000 K
1200 lm
120°
Jack connector
Plastic
-30 °C
+50 °C
310.60 mm
46 mm
47.50 mm
(L x W x H) 310.60 x 46 x 47.50 mm
Yes
n.rel.
yes
Datasheet 2332473 Finder Enclosure light 7L.46.0.024.1200 Black, Transparent 13 W 1200 lm 120 ° 24 V (L x W x H) 310.60 x 46 x 47.50 mm 1
User & Safety Instructions 2332473 Finder Enclosure light 7L.46.0.024.1200 Black, Transparent 13 W 1200 lm 120 ° 24 V (L x W x H) 310.60 x 46 x 47.50 mm 1
Information 2332473 Finder Enclosure light 7L.46.0.024.1200 Black, Transparent 13 W 1200 lm 120 ° 24 V (L x W x H) 310.60 x 46 x 47.50 mm 1