There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Tray
Enclosure thermostat
7T.81.0.000.2303
Screw terminal
0 °C
+60 °C
Thermostat
Bi-metallic
DIN rail
1 maker
230 V AC
10 A
2500 W
250 V AC
10 A
-45 °C
+80 °C
88.8 mm
17.5 mm
47.8 mm
(L x W x H) 88.8 x 17.5 x 47.8 mm
IP20
Yes
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125 kW
DIN rail mounting
User & Safety Instructions 3209733 Finder Enclosure thermostat 7T.81.0.000.2303 250 V AC 1 maker (L x W x H) 88.8 x 17.5 x 47.8 mm Tray 1 pc(s)