
Finder Enclosure thermostat 7T.81.0.000.2401 250 V AC 1 breaker (L x W x H) 88.8 x 17.5 x 47.8 mm Piece 1 pc(s)
Number
Highlights & Details
Variable thermostat, series 7T.81
Technical specifications
- Switch-on current: 10 A
- Packaging type
Piece
- Product type
Enclosure thermostat
- Type
7T.81.0.000.2401
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
-20 °C
- Temperature adjustment range (max.)
40 °C
- Factory colour
Red
- Sensor type
Bi-metallic
- Mounting type
DIN rail
- Contact type
1 breaker
- Switching voltage (max.)
230 V AC
- Switching current (max.)
10 A
- Max. switching capacity
125 W
2500 VA
- Operating voltage
250 V AC
- Sweating current (heating) (max.)
10 A
- Length
88.8 mm
- Width
17.5 mm
- Height
47.8 mm
- Dim
(L x W x H) 88.8 x 17.5 x 47.8 mm
IP20
- Switching capacity
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125 kW
- Fitting method
DIN rail mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196650 Finder Enclosure thermostat 7T.81.0.000.2401 250 V AC 1 breaker (L x W x H) 88.8 x 17.5 x 47.8 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196650 Finder Enclosure thermostat 7T.81.0.000.2401 250 V AC 1 breaker (L x W x H) 88.8 x 17.5 x 47.8 mm Piece 1 pc(s)
Information
Information 2196650 Finder Enclosure thermostat 7T.81.0.000.2401 250 V AC 1 breaker (L x W x H) 88.8 x 17.5 x 47.8 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 2196650 Finder Enclosure thermostat 7T.81.0.000.2401 250 V AC 1 breaker (L x W x H) 88.8 x 17.5 x 47.8 mm Piece 1 pc(s)








