There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hygrostat
7T.51.0.230.4360
Screw terminal
+10 °C
+60 °C
Multicolour
DIN rail
1 maker
230 V AC
10 A
2500 W
250 V AC
-25 °C
+60 °C
88.8 mm
17.5 mm
47.8 mm
(L x W x H) 88.8 x 17.5 x 47.8 mm
IP20
Yes
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125 kW
DIN rail mounting
0.0490
yes
Datasheet 2290413 Finder Hygrostat 7T.51.0.230.4360 250 V AC 1 maker (L x W x H) 88.8 x 17.5 x 47.8 mm 1 pc(s)
User & Safety Instructions 2290413 Finder Hygrostat 7T.51.0.230.4360 250 V AC 1 maker (L x W x H) 88.8 x 17.5 x 47.8 mm 1 pc(s)
Information 2290413 Finder Hygrostat 7T.51.0.230.4360 250 V AC 1 maker (L x W x H) 88.8 x 17.5 x 47.8 mm 1 pc(s)