
Finder LED light 7L.43.0.230.2100 EEC: F (A - G) Black, Transparent 9 W 600 lm 120 ° (L x W x H) 310.6 x 46 x 47.5 mm 1

Number
Technical specifications
- Product type
LED light
- Type
7L.43.0.230.2100
- Features
Magnet
- LED features
incl. IR detector
- Min. operating voltage
110 V
- Max. operating voltage
240 V
- Operating voltage
110 - 240 V
9 W
- Factory colour
Black
Transparent
- Colour temperature type
5000 K
- Colour temperature (max.)
5000 K
- Luminous flux (Φ)
600 lm
- Radiation angle
120°
- Connection
Push-in connector
Jack connector
- Material
Plastic
IP20
- Protection class
II (prepared)
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Length
310.6 mm
- Width
46 mm
- Height
47.5 mm
- Dim
(L x W x H) 310.6 x 46 x 47.5 mm
- RoHS-compliant
Yes
F (A - G)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2290411 Finder LED light 7L.43.0.230.2100 EEC: F (A - G) Black, Transparent 9 W 600 lm 120 ° (L x W x H) 310.6 x 46 x 47.5 mm 1
User & Safety Instructions
User & Safety Instructions 2290411 Finder LED light 7L.43.0.230.2100 EEC: F (A - G) Black, Transparent 9 W 600 lm 120 ° (L x W x H) 310.6 x 46 x 47.5 mm 1
Information
Information 2290411 Finder LED light 7L.43.0.230.2100 EEC: F (A - G) Black, Transparent 9 W 600 lm 120 ° (L x W x H) 310.6 x 46 x 47.5 mm 1
Description
Switch on Integrated motion detector
This text is machine translated.











