Finder's industrial expertise is combined with Arduino Pro's open-source innovation. Opta is the first programmable logic relay, as reliable as a Finder industrial relay. Innovative and connected with Ethernet, Wi-Fi network, Bluetooth Low Energy technology. Programmable without licenses using Arduino IDE or programming languages such as LOADERS, FBD or IEC/EN 61131. It guarantees IoT security thanks to its built-in secure element chip.
OPTA is a programmable logic relay (PLR) with 8 digital/analog inputs (0...10 V). Can be programmed in conventional programming languages (CHARGERS) as well as in the innovative and open source programming language (IDE / ARDUINO). USB (Type C) interface for power supply during programming, data recording (via Memory Stick).
The product range:
Type 8A.04-8300
– Lite with USB (Type C High-Speed Interface), ETH
Type 8A.04-8310
– Plus with USB (Type C high-speed interface), ETH and Modbus RS485
Type 8A.04-8320
– Advanced with USB (Type C High Speed Interface), ETH, Modbus RS485, Wi-Fi and BLE
This text is machine translated.