
Finder Plug-in module + EMC emission suppressor, + flyback diode 99.01.3.000.00 Compatible with (type): Finder 96.74 , F
Number
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ EMC emission suppressor
+ flyback diode
- Type
99.01.3.000.00
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
220 V DC
- Operating voltage
6 - 220 V DC
- Compatible with
Finder
- Compatible with (type)
Finder 96.74
Finder 96.72
- Compatible with series
Finder 96 series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196681 Finder Plug-in module + EMC emission suppressor, + flyback diode 99.01.3.000.00 Compatible with (type): Finder 96.74 , F
User & Safety Instructions
User & Safety Instructions 2196681 Finder Plug-in module + EMC emission suppressor, + flyback diode 99.01.3.000.00 Compatible with (type): Finder 96.74 , F
Description
This text is machine translated.

