
Finder Plug-in module + EMC emission suppressor, + RC circuit 99.02.0.024.09 Compatible with (type): Finder 96.04, Finde
Number
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ EMC emission suppressor
+ RC circuit
- Type
99.02.0.024.09
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
24 V DC
- Operating voltage
6 - 24 V DC
- Compatible with
Finder
- Compatible with (type)
Finder 96.04
Finder 96.02
- Compatible with series
Finder 96 series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196683 Finder Plug-in module + EMC emission suppressor, + RC circuit 99.02.0.024.09 Compatible with (type): Finder 96.04, Finde
User & Safety Instructions
User & Safety Instructions 2196683 Finder Plug-in module + EMC emission suppressor, + RC circuit 99.02.0.024.09 Compatible with (type): Finder 96.04, Finde
Description
This text is machine translated.


