
Finder Plug-in module + flyback diode, w/o LED 99.80.3.000.00 Compatible with (type): Finder 94.54.1, Finder 94.84.3, Fi
EAN:
Part number:
Item no:
Highlights & Details
PLUG MODULE 99.80.3.000.00
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Plug-in module
- Features
+ flyback diode
w/o LED
- Type
99.80.3.000.00
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
220 V DC
- Operating voltage
6 - 220 V DC
- Case colour
Blue
- Compatible with
Finder
- Compatible with (type)
Finder 94.54.1
Finder 94.84.3
Finder 95.85.3
Finder 95.95.3
- Compatible with series
Finder 94 series
Finder 95 series
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209548 Finder Plug-in module + flyback diode, w/o LED 99.80.3.000.00 Compatible with (type): Finder 94.54.1, Finder 94.84.3, Fi
Description
Can also be plugged on relay socket type 95.95.30 or 95.83.30 to protect input circuits from interference voltage peaks. With integrated free-wheeling diode.
This text is machine translated.
This text is machine translated.
Hints
GOST approvals
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![Finder 99.80.9.024.99 Plug-in module [LED (green) + snubber diode] Compatible with (type): Finder 94.54.1, Finder 94.84.3, Finder 95.85.3, Finder 95.95.3](https://asset.conrad.com/media10/isa/160267/c1/-/en/503027_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)





