
Number
Highlights & Details
Indicator and EMC suppression module, series 99.02
Technical specifications
- Features
+ flyback diode
w/o LED
- Type
99.80.3.000.00
- Content
1 pc(s)
- Min. operating voltage
6 V DC
- Max. operating voltage
220 V DC
- Operating voltage
6 - 220 V DC
- Case colour
Blue
- Compatible with
Finder
- Compatible with (type)
Finder 94.54.1
Finder 94.84.3
Finder 95.85.3
Finder 95.95.3
- Compatible with series
Finder 94 series
Finder 95 series
- Dim
- RoHS-compliant
Yes
- Type
(+ at terminal A1, 6 - 220 V/DC) snubber diode
- Nominal voltage (details)
6 - 220 V DC
- Type
99.80.3.000.00
- Product type
Plug-in module
Documents & Downloads
Datasheet
Datasheet 503055 Finder Plug-in module + flyback diode, w/o LED 99.80.3.000.00 Compatible with (type): Finder 94.54.1, Finder 94.84.3, Fi
User & Safety Instructions
User & Safety Instructions 503055 Finder Plug-in module + flyback diode, w/o LED 99.80.3.000.00 Compatible with (type): Finder 94.54.1, Finder 94.84.3, Fi

