
Finder Plug-in module + LED 99.02.0.060.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
Number
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ LED
- Type
99.02.0.060.59
- Content
1 pc(s)
- Min. operating voltage
28 V DC
28 V AC
- Max. operating voltage
60 V DC
60 V AC
- Operating voltage
28, 28 - 60, 60 V DC, V AC
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 96.04
Finder 96.02
- Compatible with series
Finder 96 series
Documents & Downloads
Datasheet
Datasheet 2196687 Finder Plug-in module + LED 99.02.0.060.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
User & Safety Instructions
User & Safety Instructions 2196687 Finder Plug-in module + LED 99.02.0.060.59 Colours (LEDs): Green Compatible with (type): Finder 96.04, Finder 96.02 1 pc
Description
This text is machine translated.


