
Highlights & Details
PLUG MODULE 99.80.0.230.98
Technical specifications
- Packaging type
Bulk
- Product type
Plug-in module
- Features
+ LED
+ varistor
- Type
99.80.0.230.98
- Content
1 pc(s)
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
110, 110 - 240, 240 V DC, V AC
- Case colour
Blue
- Colour
Green
- Compatible with
Finder
- Compatible with (type)
Finder 84.84.2
Finder 94.54.1
Finder 94.82.3
Finder 94.84.3
Finder 94.92.3
Finder 94.94.3
Finder 95.55.3
Finder 95.83.3
Finder 95.85.3
Finder 95.93.3
Show more
- Compatible with series
Finder 84 series
Finder 94 series
Finder 95 series
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209545 Finder Plug-in module + LED, + varistor 99.80.0.230.98 Colours (LEDs): Green Compatible with (type): Finder 84.84.2, Fin







