
Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 1 pc(s)
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product type
Plug-in module
- Features
+ resistor
- Type
99.02.8.230.07
- Content
1 pc(s)
- Min. operating voltage
110 V DC
- Max. operating voltage
240 V DC
- Operating voltage
110 - 240 V DC
- Compatible with
Finder
- Compatible with (type)
Finder 96.04
Finder 96.02
- Compatible with series
Finder 96 series
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196690 Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196690 Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 1 pc(s)
Description
Gray plug-in module with leakage resistance for residual current suppression.
This text is machine translated.
This text is machine translated.
Hints
Approvals: cULus, GOST.












