Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
34.81.7.012.9024
Jack connector
8 V DC
17 V DC
8 - 17 V DC
7 mA
1.5 V DC
24 V DC
1.5 V DC
33 V DC
6 A
Yes
6 A
1 pc(s)
12 V DC
yes
User & Safety Instructions 3323125 Finder SSR 34.81.7.012.9024 Switching voltage (max.): 24 V DC 1 pc(s)