Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Tube
SSR
34.81.7.024.8240-20
Zero crossing
16 V DC
30 V DC
16 - 30 V DC
7 mA
12 V AC
275 V AC
275 V AC
1 maker
-20 °C
+60 °C
5 mm
15.5 mm
28 mm
2 A
1 pc(s)
24 V DC
SSR:
2 A
2500 V
-20 - +60 °C
2 A
User & Safety Instructions 3209462 Finder SSR 34.81.7.024.8240-20 Switching voltage (max.): 275 V AC Zero crossing 1 pc(s)