Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Tube
SSR
34.81.7.060.9024-20
Instant response
35 V DC
72 V DC
35 - 72 V DC
3.5 mA
1.5 V DC
33 V DC
1 maker
-20 °C
+60 °C
5 mm
15.5 mm
28 mm
6 A
1 pc(s)
60 V DC
SSR:
2 A
2500 V
-20 - +60 °C
2 A
User & Safety Instructions 3209629 Finder SSR 34.81.7.060.9024-20 Switching voltage (max.): 33 V DC Instant response 1 pc(s)