
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
38.41.7.024.8240
- Switching type
Zero crossing
- Connection
Spring-loaded connector
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
275 V AC
- Current load (max.)
3 A
- Output voltage (min.)
12 V AC
- Output voltage (max.)
275 V AC
- Max. output current
3 A
- RoHS-compliant
Yes
- Permanent current (max.)
3 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
TRUE
Documents & Downloads
Datasheet
Datasheet 3323208 Finder SSR 38.41.7.024.8240 3 A Switching voltage (max.): 275 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323208 Finder SSR 38.41.7.024.8240 3 A Switching voltage (max.): 275 V AC Zero crossing 1 pc(s)
Description
SSR interface relay for DIN rail with tension spring terminals, 1 SSR contact 3 A switches at zero crossing, contact voltage 230 V AC, coil voltage 24 V DC, LED and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.










