
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 28.56
30
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 28.56 / piece)
€ 42.85
-33 %
€ 285.60
plus VAT.
14-day return policy included
Highlights & Details
Interface relay master plus 39.60 (SSR)
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
39.60.0.024.9024
- Connection
Pull spring
- Control voltage (max.)
24 V DC
24 V AC
- Control voltage range
24, 24 V DC, V AC (max)
- Switching voltage (max.)
24 V DC
- Current load (max.)
2 A
- Output voltage (min.)
1.5 V
- Output voltage (max.)
33 V
- Max. output current
6 A
- Contact type
1 maker
- Content
1 pc(s)
- Nominal control voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 1217579 Finder SSR 39.60.0.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217579 Finder SSR 39.60.0.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
Information
Information 1217579 Finder SSR 39.60.0.024.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)
Description
Sleek interface relay for DIN rail with semiconductor output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.



