
Number
Highlights & Details
Electronic relay (SSR), series 77
Technical specifications
- Switch-on current: (10 ms) 520 A
- Product type
SSR
- Type
77.01.8.230.8051
- Connection
Screw terminal
- Control voltage (min.)
90 V AC
- Control voltage (max.)
265 V AC
- Control voltage range
90 - 265 V AC
- Surge current (max.)
520 A
- Switching voltage (max.)
240 V AC
- Current load (max.)
5 A
- Max. switching capacity
800 W
- Max. output current
5 A
- Contact type
1 maker
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Width
17.5 mm
- Height
84 mm
- Depth
60.8 mm
- Content
1 pc(s)
- Type
Instant switching
- Nominal voltage (details)
110 - 240 V AC
- Switching capacity
(incandescent bulbs) 800 W, (fluorescent/energy saving bulb) 400 W, (fluorescent tube with electronic ballast) 800 W, (fluorescent tube with compensated electronic ballast) 250 W
- Type
77.01.8.230.8051
17.5
MOSFET
88.8 mm
60.8 mm
1
TRUE
FALSE
FALSE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
90-265 V
90-265 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 504706 Finder SSR 77.01.8.230.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504706 Finder SSR 77.01.8.230.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)
Information
Information 504706 Finder SSR 77.01.8.230.8051 5 A Switching voltage (max.): 240 V AC 1 pc(s)






