
Number
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
77.01.9.024.9024
- Connection
Screw terminal
- Control voltage (min.)
6 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
6 - 24 V DC
- Surge current (max.)
160 A
- Switching voltage (min.)
16 V DC
- Switching voltage (max.)
32 V DC
- Current load (max.)
15 A
- Output voltage (min.)
24 V DC
- Output voltage (max.)
24 V DC
- Max. output current
15 A
- Contact type
1 maker
- Width
17.5 mm
- RoHS-compliant
Yes
- Permanent current (max.)
5 A
- Content
1 pc(s)
- Nominal control voltage
24 V DC
17.5
MOSFET
88.8 mm
60.8 mm
1
TRUE
FALSE
FALSE
Screw connection
24-24 V
24-24 V
24-24 V
DC
IP20
TRUE
4-32 V
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474208 Finder SSR 77.01.9.024.9024 15 A Switching voltage (max.): 32 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474208 Finder SSR 77.01.9.024.9024 15 A Switching voltage (max.): 32 V DC 1 pc(s)
Description
This text is machine translated.










