
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
77.01.9.024.9125
- Connection
Screw terminal
- Control voltage (min.)
6 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
6 - 24 V DC
- Surge current (max.)
60 A
- Switching voltage (min.)
43 V DC
- Switching voltage (max.)
140 V DC
- Current load (max.)
7 A
- Output voltage (min.)
125 V DC
- Output voltage (max.)
125 V DC
- Max. output current
7 A
- Contact type
1 maker
- RoHS-compliant
Yes
- Permanent current (max.)
2.5 A
- Content
1 pc(s)
17.5
MOSFET
88.8 mm
60.8 mm
1
TRUE
FALSE
FALSE
Screw connection
6-24 V
DC
IP20
TRUE
4-32 V
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2474209 Finder SSR 77.01.9.024.9125 7 A Switching voltage (max.): 140 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2474209 Finder SSR 77.01.9.024.9125 7 A Switching voltage (max.): 140 V DC 1 pc(s)
Description
SSR relay in 17.5 mm housing for controlling electrical, pneumatic and hydraulic valves. Direct control of loads such as motors or electromagnets. Input voltage 6 to 24 V DC, 1 NO contact for 7 A, inrush current up to 60 A for 10 ms, switching load voltage range 43 to 140 V DC. Nominal current at 13 DC 2.5 A, minimum switching current 50 mA, residual current (typical) 6 mA. Short-circuit protection. Relay protection type IP20, insulation between input and output 4 kV (1.2/50 µs), with screw connections and LED display
This text is machine translated.
This text is machine translated.










