

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


SSR
77.11.9.024.8250
Zero crossing
4 V DC
32 V DC
4 - 32 V DC
305 V AC
15 A
1000 W
1 maker
Relay protection type RT II
1 pc(s)
22.5
MOSFET
104.5 mm
120.3 mm
1
TRUE
FALSE
FALSE
Screw connection
24-24 V
DC
IP20
TRUE
4-32 V
DC
yes
Datasheet 1217501 Finder SSR 77.11.9.024.8250 15 A Switching voltage (max.): 305 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1217501 Finder SSR 77.11.9.024.8250 15 A Switching voltage (max.): 305 V AC Zero crossing 1 pc(s)
Information 1217501 Finder SSR 77.11.9.024.8250 15 A Switching voltage (max.): 305 V AC Zero crossing 1 pc(s)