

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
SSR
77.31.8.230.8070
Zero crossing
230 V AC
230 V AC (max)
48 V AC
480 V AC
30 A
6000 W
480 V AC
30 A
1 maker
-20 °C
+80 °C
IP20
22.5 mm
83.3 mm
120.3 mm
300 g
30 A
1 pc(s)
230 V AC
5 A
48 - 265 V AC
5 kV
-20 - +70 °C
22.5
MOSFET
104.5 mm
120.3 mm
1
TRUE
FALSE
FALSE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
40-280 V
40-280 V
AC
not relevant
Datasheet 430013 Finder SSR 77.31.8.230.8070 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
User & Safety Instructions 430013 Finder SSR 77.31.8.230.8070 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
Information 430013 Finder SSR 77.31.8.230.8070 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)