

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
SSR
77.31.9.024.8050
Zero crossing
24 V DC
24 V DC (max)
520 A
48 V AC
480 V AC
30 A
6000 W
480 V AC
30 A
1 maker
-20 °C
+80 °C
IP20
22.5 mm
83.3 mm
120.3 mm
1 pc(s)
5 A
48 - 265 V AC
5 kV
-20 - +70 °C
22.5
MOSFET
104.5 mm
120.3 mm
1
TRUE
FALSE
FALSE
Screw connection
24-24 V
DC
IP20
TRUE
4-32 V
DC
not relevant
Datasheet 430018 Finder SSR 77.31.9.024.8050 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
User & Safety Instructions 430018 Finder SSR 77.31.9.024.8050 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)
Information 430018 Finder SSR 77.31.9.024.8050 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)