There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Tray
SSR
77.31.9.024.8050-5
Zero crossing
24 V DC
24 V DC (max)
520 A
48 V AC
480 V AC
30 A
6000 W
480 V AC
30 A
1 maker
-20 °C
+80 °C
IP20
22.5 mm
83.3 mm
120.3 mm
1 pc(s)
5 A
48 - 265 V AC
5 kV
-20 - +70 °C
User & Safety Instructions 3209781 Finder SSR 77.31.9.024.8050-5 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)