There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Tray
SSR
773190248070
Zero crossing
24 V DC
24 V DC (max)
520 A
48 V AC
480 V AC
30 A
6000 W
480 V AC
30 A
1 maker
-20 °C
+80 °C
IP20
22.5 mm
83.3 mm
120.3 mm
1 pc(s)
5 A
48 - 265 V AC
5 kV
-20 - +70 °C
22.5
MOSFET
104.5 mm
120.3 mm
1
TRUE
FALSE
FALSE
Screw connection
24-24 V
DC
IP20
TRUE
4-32 V
DC
yes
User & Safety Instructions 3219282 Finder SSR 77.31.9.024.8070-5 30 A Switching voltage (max.): 480 V AC Zero crossing 1 pc(s)