
Highlights & Details
SSR relay, Hockey Puck design, for heatsink installation
Technical specifications
- Switch-on current: (10 ms) 300 A
- Product type
SSR
- Type
77.25.8.230.8250
- Switching type
Zero crossing
- Control voltage (min.)
90 V AC
- Control voltage (max.)
280 V AC
- Control voltage range
90 - 280 V AC
- Switching voltage (max.)
240 V AC
- Current load (max.)
25 A
- Contact type
1 maker
IP20
- Content
1 pc(s)
44.5
MOSFET
57.7 mm
36.4 mm
1
FALSE
FALSE
FALSE
Screw connection
230-230 V
230-230 V
AC
IP20
TRUE
90-280 V
90-280 V
AC
Documents & Downloads
Datasheet
Datasheet 1217503 Finder SSR 77.25.8.230.8250 25 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217503 Finder SSR 77.25.8.230.8250 25 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
Information
Information 1217503 Finder SSR 77.25.8.230.8250 25 A Switching voltage (max.): 240 V AC Zero crossing 1 pc(s)
Description
Features
- LED.
- This text is machine translated.







