
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Input voltage 230 Vac
- Inrush current: Up to 300 A for 10 ms
- Thermal output at In:90 W
- Periodic Peak Reverse Voltage: 1600 Vpk
- Residual current in "OFF" state at rated voltage: 10 mA
- Dielectric strength input to output 4 kV
- Design: With LED
- Packaging type
Piece
- Product type
SSR
- Type
77.A3.8.230.8671
- Switching type
Instantaneous
- Connection
Screw terminal
- Surge current (max.)
300 A
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
660 V AC
- Current load (max.)
25 A
- Output voltage (min.)
24 V AC
- Output voltage (max.)
600 V AC
- Max. output current
25 A
- Contact type
3 makers
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP20
- Width
78 mm
- Height
38 mm
- Depth
105 mm
- Length
105 mm
- RoHS-compliant
Yes
- Permanent current (max.)
25 A
- Content
1 pc(s)
- Nominal control voltage
230 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343689 Finder SSR 77A382308671 25 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343689 Finder SSR 77A382308671 25 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)
Description
Features
- Three-pin SSR relay
- Hockey puck design
- For mounting on a control cabinet or heatsink
- Long life and switching speed
- Arc-and bounce-free switching
- Low control power
- This text is machine translated.






