Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.B1.8.230.8250
Zero crossing
500 A
24 V AC
280 V AC
40 A
24 V AC
280 V AC
40 A
1 maker
-30 °C
+80 °C
IP20
45 mm
29.40 mm
59 mm
59 mm
Yes
40 A
1 pc(s)
230 V AC
not relevant
Datasheet 3343691 Finder SSR 77B182308250 40 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3343691 Finder SSR 77B182308250 40 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)