Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.C2.9.024.8671
Instantaneous
500 A
24 V AC
660 V AC
50 A
24 V AC
600 V AC
50 A
2 makers
-30 °C
+80 °C
IP20
54.70 mm
46 mm
58.4 mm
58.40 mm
Yes
50 A
1 pc(s)
24 V DC
not relevant
Datasheet 3343697 Finder SSR 77C290248671 50 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)
User & Safety Instructions 3343697 Finder SSR 77C290248671 50 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)