Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.D1.9.024.8250
Zero crossing
700 A
24 V AC
280 V AC
60 A
24 V AC
280 V AC
60 A
1 maker
-30 °C
+80 °C
IP20
45 mm
29.40 mm
59 mm
59 mm
Yes
60 A
1 pc(s)
24 V DC
yes
Datasheet 3343700 Finder SSR 77D190248250 60 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)
User & Safety Instructions 3343700 Finder SSR 77D190248250 60 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)