Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.D3.8.230.8671
Instantaneous
700 A
24 V AC
660 V AC
60 A
24 V AC
600 V AC
60 A
3 makers
-30 °C
+80 °C
IP20
78 mm
38 mm
105 mm
105 mm
Yes
60 A
1 pc(s)
230 V AC
Datasheet 3343702 Finder SSR 77D382308671 60 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)
User & Safety Instructions 3343702 Finder SSR 77D382308671 60 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)