Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SSR
77.E2.9.024.8671
Instantaneous
750 A
24 V AC
660 V AC
75 A
24 V AC
600 V AC
75 A
2 makers
-30 °C
+80 °C
IP20
54.70 mm
46 mm
58.4 mm
58.40 mm
Yes
50 A
1 pc(s)
24 V DC
Datasheet 3343704 Finder SSR 77E290248671 75 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)
User & Safety Instructions 3343704 Finder SSR 77E290248671 75 A Switching voltage (max.): 660 V AC Instantaneous 1 pc(s)