
Number
Highlights & Details
Power module for twilight switch 11.91, series 19.91.9.012.4000
Technical specifications
- Switch-on current (reference):< 5 ms
- Product type
Twilight switch output unit
- Type
19.91.9.012.4000
- Operating voltage
12 V DC
- Switch-on current
120 A
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
750 VA
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Nominal voltage (details)
12 V DC
- Switching capacity
AC15 (230 V/AC) 750 VA
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
(AC1, 230 V/AC) 16 A
- Type
19.91.9.012.4000
- Ambient temperature
-20 - +50 °C
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 502725 Finder Twilight switch output unit 1 pc(s) 19.91.9.012.4000 Operating voltage:12 V DC 1 change-over
User & Safety Instructions
User & Safety Instructions 502725 Finder Twilight switch output unit 1 pc(s) 19.91.9.012.4000 Operating voltage:12 V DC 1 change-over


