
Number
Technical specifications
- Measurement range fine dust: 300 nm to 10 μmMeasuring range: Temperature -9.9 °C to +50 °CHumidity measurement range from 1% to 99%
- Product type
Fine dust detector
- Unit of measurement
Particulate matter
Temperature
Humidity
- Features
Thermometer
- Weight
152 g
- Width
90 mm
- Height
91 mm
- Length
33 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2842868 Fine dust detector Laserliner AirMonitor Pure Particulate matter, Temperature, Humidity Thermometer
User & Safety Instructions
User & Safety Instructions 2842868 Fine dust detector Laserliner AirMonitor Pure Particulate matter, Temperature, Humidity Thermometer
User & Safety Instructions 2842868 Fine dust detector Laserliner AirMonitor Pure Particulate matter, Temperature, Humidity Thermometer
User & Safety Instructions 2842868 Fine dust detector Laserliner AirMonitor Pure Particulate matter, Temperature, Humidity Thermometer
Warranty Terms
Warranty Terms 2842868 Fine dust detector Laserliner AirMonitor Pure Particulate matter, Temperature, Humidity Thermometer
Description
This text is machine translated.
Features
- Fine dust measuring device with warning against dust concentrations that are harmful to health and display time, temperature as well as humidity
Scope of delivery
- Air monitor PurePower supply unit




