
Highlights & Details
PCE instruments dust meter PCE-AQD 20-ICA
- 5 measurement functions
- Excel data logger on SD card
- Large display
- Battery and mains mode
- Ideal for monitoring the workplace
- Notification
- Incl. ISO calibration certificate
Technical specifications
- CO2
- Measuring range 0 ... 1000 ppm
- Resolution 1 ppm
- Accuracy ±40 ppm
- CO2
- Measuring range 1000 ... 3000 ppm
- Resolution 1 ppm
- Accuracy ±(50 ppm + 3 % of MW.)
- CO2
- Measuring range 3000 ... 10000 ppm
- Resolution 1 ppm
- Accuracy ±(50 ppm + 5 % of MW.)
- Air pressure
- Measuring range 10 ... 1100 hPa
- Resolution 0.1 hPa
- Accuracy ±1.5 hPa
- Cross-cut
- Measurement channel sizes PM2.5
- Measuring range 0 ... 250 µg/m³
- Resolution 1 µg/m³
- Accuracy ±(10 % from MW. + 15 µm)
- Humidity relative
- Measuring range 5 ... 70 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±3 % r.h.
- Humidity relative
- Measuring range 70 ... 95 % r.F.
- Resolution 0.1 % r.h.
- Accuracy ±(3 % from MW. +1 % r.F.
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 0.1 °C
- Accuracy: ±0.8 °C
- General Technical Data
- Outputs OC 24 V / 70 mA DC
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Display type LCD with lighting
- Display size 3.4 inches
- Measurement rate 1 s.
- Storage medium: SD-card,
- Storage capacity: 32 GB
- Memory information Memory error
- Product type
Fine dust detector
- Reading range
0 - 10000 ppm
- Unit of measurement
CO2
Particulate matter
Air pressure
Humidity
Particulate matter
- Resolution
0.1 %
- Features
Datalogger function
Thermometer
- Accuracy
+50 ppm
+10 %
+1.5 hPa
0.1 RH
- Weight
387 g
- Reading range (max.)
10000 ppm
- Reading range (min.)
0 ppm
- Width
93 mm
- Height
72 mm
- Length
164 mm
IP20
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812437 Fine dust detector PCE Instruments PCE-AQD 20-ICA CO2, Particulate matter, Air pressure, Humidity, Particulate matter Da
User & Safety Instructions
User & Safety Instructions 3812437 Fine dust detector PCE Instruments PCE-AQD 20-ICA CO2, Particulate matter, Air pressure, Humidity, Particulate matter Da
Description
The format is XLS, which means that the measured values can be read directly into Excel without having to be integrated into any new software. The measurements are shown on the large, illuminated display. The dust gauge is operated by batteries or 9 V power supply. A special feature of this dust detector is the alarm function. This offers the possibility to inform the user about an exceeding of temperature, air humidity or dust load. In addition to the measurement values the dust meter also informs about the current time.
This text is machine translated.
Scope of delivery
- 1 x dust meter PCE-AQD 20-ICA
- 1 x power supply unit 9 V / 1 A
- 1x user manual
- 6 x 1.5 V AA battery
- 1 x ISO calibration certificate






