
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RCM 02
- LCD screen 3.5"
- WiFi connection
- Data can be retrieved via APP
- Wake-up sensor
- Battery rechargeable via USB-C.
- Compact size
- Modern design
- FINE DUST MEASUREMENT (PM 1 / PM 2.5 / PM 10)
- Measurement of CO2, Formaldehyde, TVOC
- Adjustable alarm for CO2 and PM 2.5
- PM1, PM2.5, PM10
- Battery status indicator
Technical specifications
- CO2
- Measuring range 400 ... 5000 ppm
- Resolution 1 ppm
- Accuracy ± (50 ppm + 5 % of MW.)
- Humidity relative
- Measuring range 0 ... 99 % r.F.
- Resolution 1 % r.
- Accuracy ± 5 % r.h.
- Formaldehyde
- Measuring range 0 ... 1.999 mg/m³
- Resolution: 0.001 mg/m³
- Accuracy 15% from MW.
- Cross-cut
- Measuring range 0 ... 1000 µg/m³
- Resolution 1 µg/m³
- Accuracy
- ±10 μg/m³ (0 ... 100 μg/m³)
- ±10 % of MW. (0 ... 500 μg/m³)
- MEASUREMENT CHANNEL SIZES PM 1.0, PM 2.5, PM 10
- TVOC
- Measuring range 0 ... 9.999 mg/m³
- Resolution: 0.001 mg/m³
- Accuracy 15% from MW.
- Temperature
- Measuring range 0 ... 50 °C
- Resolution 1 °C
- Accuracy +/1 °C
- General Technical Data
- Display type LCD
- Display size 3.5 inches
- Interface USB-C
- Optical alarm, acoustic alarm
- NDIR sensors, TVOC semiconductor sensors, laser scattered light
- Menu language German, English (US)
- Protection class (device) IP20
- Voltage supply: 5 V DC / 2 A
- Weight 107 g.
- Operating conditions 0 ... 50 °C , 0 ... 99 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 99 % r.F.
- CAPACITY 5 V DC, 2 A
- Dimensions ( L x W x H ) 85 x 70 x 35 mm
- Product type
Fine dust detector
- Reading range
0 - 1 ppm
- Unit of measurement
Humidity
Temperature
Particulate matter
Particulate matter
- Features
Thermometer
USB interface
- Accuracy
10 %
- Weight
107 g
- Reading range (max.)
1 ppm
- Reading range (min.)
0 ppm
- Width
70 mm
- Height
35 mm
- Length
85 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3324700 Fine dust detector PCE Instruments PCE-RCM 02 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
User & Safety Instructions
User & Safety Instructions 3324700 Fine dust detector PCE Instruments PCE-RCM 02 Humidity, Temperature, Particulate matter, Particulate matter Thermometer,
Description
The 3.5-inch LCD screen displays various measurement parameters such as CO2, formaldehyde and TVOC. In addition, the particle counter shows the room temperature and the indoor humidity and performs fine dust measurements (PM 1 / PM 2.5 / PM 10). The display uses three colors - green, orange and red - to show the user immediately when the values become critical. The particle counter enables a WLAN connection with other devices and permits the user to make individual settings via the Smart Life APP. With the help of the Smart Life APP one can access the particle counter from everywhere. In addition, the data can be retrieved as values and displayed as a curve history. This data shows the progress of the measurements and can be accessed on a daily, weekly or monthly basis. This allows the user to track the air quality development over a certain period of time.
The particle counter is also equipped with a wake-up sensor. This wakes the display up when approaching or waving from the idle mode. This function can be deactivated in the APP. The brightness of the display cannot be set to save battery life. The same data is sent to the smartphone for evaluation. The operating time with fully charged accumulator amounts to approx. 4 hours.
This text is machine translated.
Features
- WiFi connection
- Data can be retrieved via APP
- Battery status indicator
Scope of delivery
- 1 x particle counter PCE-RCM 02
- 1 x USB-C cable
- 1 x operating instructions
- The Smart Life APP can be downloaded from the store










