
FireAngel carbon monoxide detector FA-3322-EUX10
Highlights & Details
- Powerful electrochemical CO sensor (10 years life) Low power consumption, 10 years battery life Additional temperature display Additional humidity sensor
Technical specifications
- Response thresholds according to EN 50291 in ppm = parts per million:- 50 ppm activation after 60 - 90 min.- 100 ppm activation after 10 - 40 min. - 300 ppm release 3 min Alarm volume of 85 dB (A) at 3 m.Operating temperature: -10 °C to + +40°C.Material: PC & ABSEN 50291- 1 and EN50291-2 certified
- Product type
Carbon monoxide detector
- Detector features
incl. 10-year battery
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
129 mm
- Height
76 mm
- Depth
31 mm
- Weight
121 g
- Content
1 pc(s)
- Dim
(W x H x D) 129 x 76 x 31 mm
Surface mounting
White
76
31 mm
129 m
DC
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2730515 FireAngel FA3322-EUX10 Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 2730515 FireAngel FA3322-EUX10 Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Warranty Terms
Warranty Terms 2730515 FireAngel FA3322-EUX10 Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Description
This text is machine translated.
Features
- Sensor type: ElectrochemicalResponse thresholds in accordance with EN 50291 Audible and visual alarm display Coloured LCD display Batteries life: 10 yearsPermanently sealed lithium battery Installation: Wall mountingMute and test function Built-in loud alarm: 85 dB (A) at 3 m.Visualized plain text displays Colour LCD display.
Scope of delivery
- Fasteners
- User manual.










