The economical mounting system with injection-armature sleeve as the meter. The fischer metal injection sleeve Meterware is the economic system component for the use of the fisher injection mortar in the brickwork of a hollow stone. The anchor sleeve is cut to length, inserted into the drilled hole, and filled with injection mortar from the bottom of the anchor sleeve. When the anchor rod is set, the mortar is pressed through the grid structure and connects to the perforated stone in the form closure. This will route the load into the building material.The armature sleeve is initially cut to the required length.The anchor sleeve is inserted into the drilled hole and filled with injection mortar by the anchor sleeve base HER.When the fixing element is set, the mortar is pressed through the grid structure of the anchor sleeve and fits optimally to the anchor base. The load is carried off via molded closure.
This text is machine translated.