
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Technical specifications
- Usable length: 100 - 120 mm
- Anchoring depth: 60 mm
- (Ø)
18 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
180 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 18 mm x 180 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887017 Fischer 045688 fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Information
Information 887017 Fischer 045688 fischer Thermax 8 mm M6 Galvanised steel /Nylon 18 mm 1 pc(s)
Description
Thermax 8 is suitable for the anchoring of medium loads on external walls with thermal insulation systems, insulation on the ceiling or curtain fronts ventilated facades. The new elements for damming systems up to 160 mm hold in all usual building materials and can also be installed on to uneven surfaces .
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
















