
Number (Package size 50 pc(s))
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
Only 3 Set(s) available
Technical specifications
- (Ø)
10 mm
- Product type
Plug (long)
- Material
Polyamide
- Length
120 mm
- Dim
(Ø x L) 10 mm x 120 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Solid brick
Thermal insulation blocks
Natural stone
Drywall sheet
- Content
50 pc(s)
- Features
incl. hex screw
- Material (details)
Nylon
- Type
SXR 10 x 120 FUS
- Suitable for
Wood or metal as well as door frames, windows, railings and many more.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 889979 Fischer 046332 SXR 10 x 120 FUS Plug (long) 120 mm 10 mm 50 pc(s)
Description
the fischer SXR-FUS long shaft bolt is a frame plug made of high-quality polyamide with pre-assembled fischer hexagon head screw and molded washer. Thanks to the special dowel geometry, the SXR can be used in solid materials and perforated materials. Due to the low anchoring depth of only 50 mm, the long shaft dowel can be processed particularly economically, especially with multiple attachments of non-load-bearing systems. the fischer SXR-FUS long shaft bolt is especially recommended for fixing metal structures with the hexagon head screw and the molded washer.
This text is machine translated.
This text is machine translated.
Features
- ETA-approval in concrete and masonry
- Low anchoring depth saves time and costs
- With pre-assembled hex screw
- Spread in solid substrates
- Verknotung hole in the building materials.














