There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
- The cleaning brushes have a M8 thread. With the SDS mount they can be used with a drill or a cordless screwdriver.- Attention: Before using the brush control template, check that the brushes still have the required diameter. Brushes that are too small must no longer be used.- The brush extension makes it easier to clean deep drill holes.- The color coding makes it easier to select the right brush for the corresponding hole diameter.
Technical specifications
Weight
127 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587387 Fischer 090071 Reinigungsbürste 1 pc(s)
Description
Only with a proper and approval-compliant cleaning of the drill hole is the full load capacity of a reinforcement connection ensured. The cleaning brushes have an SDS holder and can be used with a drill or cordless screwdriver. This saves time and increases the cleaning quality. the fischer brushes are made of high-quality stainless steel. The colored marking makes it easier to select the suitable brush for the corresponding drill hole diameter.
This text is machine translated.
Scope of delivery
1
Description
Only with a proper and approval-compliant cleaning of the drill hole is the full load capacity of a reinforcement connection ensured. The cleaning brushes have an SDS holder and can be used with a drill or cordless screwdriver. This saves time and increases the cleaning quality. the fischer brushes are made of high-quality stainless steel. The colored marking makes it easier to select the suitable brush for the corresponding drill hole diameter.